reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SG 2062 :: VISATON protective grille for VIS FR 12

Item-No.: VIS SG 2062
€4,20
Category of goods: 0


VIS SG 2062

  • Product Description
  • Technical information
  • General
    • Type
    • Protective grille
    • Design
    • For VIS FR 12
  • Measures
    • Ø
    • 152 mm

Visaton

For VIS FR 12



Manufacturer : VISATON
Factory number : 2062
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective grille
    • Design
    • For VIS FR 12
  • Measures
    • Ø
    • 152 mm
Datasheet/manual