reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SCHR. 4X25 :: VISATON wood screws, 4.0x25 mm


VIS SCHR. 4X25

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Hexagon socket
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 25 mm

Black burnished hexagon head wood screws.

Contents: 24 screws



Manufacturer : VISATON
Factory number : 5089
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Hexagon socket
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 25 mm
Datasheet/manual