reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SCHR. 3.5X25 :: VISATON wood screws, 3.5x25 mm

Item-No.: VIS SCHR. 3.5X25
€4,20
Category of goods: 0


VIS SCHR. 3.5X25

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Countersunk head
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 25 mm

Black burnished countersunk wood screws. Phillips.

Contents: 24 screws.



Manufacturer : VISATON
Factory number : 5085
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Countersunk head
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 25 mm
Datasheet/manual