reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SCHR. 3.5X19 :: VISATON wood screws, 3.5x19 mm


VIS SCHR. 3.5X19

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Button head
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 19 mm

Self-tapping, black burnished Phillips wood screws with button head.

Contents: 24 screws



Manufacturer : VISATON
Factory number : 5084
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Button head
    • Technology
    • Self-tapping
    • Colour
    • Black, burnished
  • Packaging
    • Packaging
    • Pack of 24
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 19 mm
Datasheet/manual