reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS PPX4835 :: PicoPix Pocket projector / 350 lm

Item-No.: PHILIPS PPX4835
€409,95
Category of goods: 0


PHILIPS PPX4835

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP SmartEngine / RGB LED
    • Durability
    • LED: 30.000 h
    • Noise
    • < 28 dB
  • Lamp properties
    • Light current
    • 350 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.38 … 3.81 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes (mini)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 115 mm
    • Height
    • 32 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.342 kg
The PPX4835 is a powerful 350 lumens pocket projector with 720p HD resolution. A screen size of up to 150" (381 cm). A HDMI/MHL interface and a power bank function make it a powerful companion.

  • Project HD videos, images, presentations up to 150" in size
  • 1x 3 watt speakers for a smooth sound experience



SmartEngine with LED technology
Your pictures and videos deserve the best quality when it comes to sharing them with those around you. This is why the PicoPix pocket projector uses high quality SmartEngine LED technology to project your pictures and videos in brilliant colours and breathtaking contrast.

Various connections for all common appliances
The PicoPix pocket projector offers a number of connections for your appliances. USB, HDMI, VGA, Component, Composite and a 3.5-mm audio output are at your disposal for unlimited entertainment.



Manufacturer : PHILIPS
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP SmartEngine / RGB LED
    • Durability
    • LED: 30.000 h
    • Noise
    • < 28 dB
  • Lamp properties
    • Light current
    • 350 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.38 … 3.81 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes (mini)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 115 mm
    • Height
    • 32 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.342 kg