reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS PPX4010 :: PicoPix Pocket projector / 100 lm


PHILIPS PPX4010

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP SmartEngine / RGB LED
    • Durability
    • LED: 30.000 h
    • Noise
    • < 28 dB
  • Lamp properties
    • Light current
    • 100 lm
  • Implementation
    • Contrast ratio
    • 1500:1
    • Screen Size (Diagonal)
    • 0.38 … 3.05 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes (mini)
    • VGA
    • Yes with adapter
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 68 mm
    • Height
    • 22 mm
    • Depth
    • 66 mm
  • Weights
    • Weight
    • 0.083 kg
This 100-lumen, ultra-portable PicoPix is one of the most compact projectors available on the market — smaller than a PC mouse, it is the perfect companion for everyday business. It can also be connected to any notebook or tablet with a HDMI cable.

  • Perfect pocket companion weighing only 83 g/2.93 oz
  • Project HD videos, images and presentations up to 120 "


SmartEngine with LED technology
Your pictures and videos deserve the best quality when it comes to sharing them with those around you. This is why the PicoPix pocket projector uses high quality SmartEngine LED technology to project your pictures and videos in brilliant colours and breathtaking contrast.



Manufacturer : PHILIPS
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP SmartEngine / RGB LED
    • Durability
    • LED: 30.000 h
    • Noise
    • < 28 dB
  • Lamp properties
    • Light current
    • 100 lm
  • Implementation
    • Contrast ratio
    • 1500:1
    • Screen Size (Diagonal)
    • 0.38 … 3.05 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes (mini)
    • VGA
    • Yes with adapter
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 68 mm
    • Height
    • 22 mm
    • Depth
    • 66 mm
  • Weights
    • Weight
    • 0.083 kg