reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS PPX3414 :: PicoPix Pocket projector / 140 lm

Item-No.: PHILIPS PPX3414
€399,00
Category of goods: 0


PHILIPS PPX3414

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP / RGB LED
    • Durability
    • LED: 30.000 h
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Contrast ratio
    • 1000:1
    • Screen Size (Diagonal)
    • 0.30 … 3.05 m
  • External I/O Ports
    • HDMI
    • Yes (mini)
    • VGA
    • Yes with adapter
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 240 V
  • Measures
    • Width
    • 105 mm
    • Height
    • 31.5 mm
    • Depth
    • 105 mm
  • Weights
    • Weight
    • 0.270 kg
This small and light pocket projector can easily be connected to various gadgets, an SD card or a USB stick to access your digital data. The addition of an integrated media player and embedded office viewer makes this PicoPix independent.

Project HD videos and images up to 120" (305cm) in size
Enjoy the biggest mobile screen you ever had and share your HD media content wherever you want. With your PicoPix you are carrying a personal cinema in your pocket.

LED technology for brilliant colours and high contrast
Your pictures and videos deserve the best quality when it comes to sharing them with those around you. This is why the PicoPix pocket projector uses high quality LED technology to project your pictures and videos in brilliant colours and breathtaking contrast.

Perfect pocket companion weighing only 270 g
With a weight of only 270 g and a slim design your PicoPix pocket projector becomes your lightweight companion for business and private use.

SmartEngine with LED technology
Your pictures and videos deserve the best quality when it comes to sharing them with those around you. This is why the PicoPix pocket projector uses high quality SmartEngine LED technology to project your pictures and videos in brilliant colours and breathtaking contrast.

Internal battery for playtime up to 2 hours
The PicoPix comes with a compact built-in rechargeable battery for long-lasting power. Up to 2 hours of continuous movie, photo and music playback enjoyment can be achieved on a single charge. This makes the PicoPix your perfect pocket companion.

Integrated office viewer and media player
The integrated MP4 Media player supports all common video and audio formats. This makes the PicoPix pocket projector a standalone device. The office viewer also allows you to share all common office files and pdf files.

Various connections for all common appliances
The PicoPix pocket projector is offering quite a number of connections for your appliances. USB, HDMI, VGA, Component, Composite, SD/SDHC slot and a 3.5 mm Audio output are at your disposal for unlimited entertainment.



Manufacturer : PHILIPS
Factory number : 12 NC: 8670 001 21656
Package weight : 0.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP / RGB LED
    • Durability
    • LED: 30.000 h
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Contrast ratio
    • 1000:1
    • Screen Size (Diagonal)
    • 0.30 … 3.05 m
  • External I/O Ports
    • HDMI
    • Yes (mini)
    • VGA
    • Yes with adapter
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 240 V
  • Measures
    • Width
    • 105 mm
    • Height
    • 31.5 mm
    • Depth
    • 105 mm
  • Weights
    • Weight
    • 0.270 kg