reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS HDP1690 :: LED Projector, 1280 x 800

Item-No.: PHILIPS HDP1690
€949,00
Category of goods: 0

Philips Screeneo Smart LED-Projektor HDP1690

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • LED: 30.000 h
    • Noise
    • < 25 dB
    • Remote control
    • Yes
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 1.27 ... 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
  • Measures
    • Width
    • 339 mm
    • Height
    • 148 mm
    • Depth
    • 287 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Get the big picture
Enjoy big entertainment - an image from 50“ up to a 100“ with Screeneo placed just a few centimeters from the wall. Easy to move it around in the house or simply set-up your outdoor cinema in the garden! Features also great sound and Wi-Fi!

From small to big with excellent image quality
• Flexible screen size - from 50 - 100"
• LED technology for brilliant colours and long life

Enrich your sound experience
• Integrated speakers and subwoofer
• Stream your music via Bluetooth or Wi-Fi / DLNA

Content from anywhere
• Connect wired or wireless - it's up to you!
• Miracast - share your content instantly



Manufacturer : PHILIPS
Factory number : HDP1690/EU
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • LED: 30.000 h
    • Noise
    • < 25 dB
    • Remote control
    • Yes
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 1.27 ... 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
  • Measures
    • Width
    • 339 mm
    • Height
    • 148 mm
    • Depth
    • 287 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual