reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA HD26 :: DLP Projector / 3200 ANSI / 1920 x 1080

Item-No.: OPTOMA HD26
€729,00
Category of goods: 0

OPTOMA HD26

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 25000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.06 … 7.67 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.45 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Super-Sized Home Entertainment

  • Bright, clear colours at 3200 lumens

  • Full HD 1080p picture quality

  • Dynamic Black Technology - 25,000:1 contrast ratio

  • Fast connection via 2x HDMI and MHL support as well as built-in 10W speakers


Developed for 1080p, the HD26 Super-Sized Home Entertainment system brings the perfect home cinema experience right into your living room. Whether you’re watching your favourite film or sport, or playing video games, you can experience everything in impressive size and quality in the comfort of your own home.

With built-in speakers and two HDMI ports, the HD26 is quick and easy to set up and use. Just connect your smartphone or tablet to the projector via MHL to share your photos, documents and videos with others.



Manufacturer : OPTOMA
Factory number : 95.8ZE01GC0E
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 25000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.06 … 7.67 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.45 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual