reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA GT1070X :: DLP projector/2600 ANSI/1920 x 1080

Item-No.: OPTOMA GT1070X
€729,95
Category of goods: 0


OPTOMA GT1070X

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2600 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 23000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.15 … 7.67 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.65 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Supersize images in your living room

  • Full HD 1080p, 100" image from just 1 metre away

  • Realistic colours - 2600 ANSI lumens

  • Crystal-clear images - 23,000:1 contrast ratio

  • Built-in 10-W loudspeaker


The GT1070X home cinema projector produces an image up to 100 inches in size from just one metre away, giving you a cinema atmosphere in your living room. This compact Full HD 1080p projector is perfectly suitable for movie nights or immersive games on a games console at home.

Quick and easy to install thanks to the built-in loudspeaker and two HDMI inputs. Connect your smartphone or tablet using MHL and share pictures, films and games with your friends on the big screen.



Manufacturer : OPTOMA
Factory number : 95.8ZF01GC1E
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2600 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 23000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.15 … 7.67 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.65 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual