reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEC M271X :: LCD projector/2700 ANSI/1024 x 768

Item-No.: NEC M271X
€579,00
Category of goods: 0


M271X

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • p-Si LCD
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2700 lm
  • Display
    • Resolution
    • 1024 x 768
    • Contrast ratio
    • 3000:1
    • Image format
    • 4:3
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.60 ... 13.80 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 193 W
    • Power input (Standby)
    • 0.4 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 339 mm
    • Height
    • 99 mm
    • Depth
    • 257 mm
  • Weights
    • Weight
    • 2.99 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Environment-friendly and powerful Advanced environmental characteristics help significantly reduce your operating costs, without compromising quality and flexibility. Expand the boundaries of your presentations and display video content in its original aspect ratio.

The M271X is particularly suited for classrooms and small to medium-sized meeting rooms.
• Remarkable performance — without compromising on quality and ease of use.
• Intuitive use — the latest environmental and projection technology through user-oriented design.
• Great flexibility — thanks to the various orientation options for the projector and the lowest costs during subsequent installations.
• Environmental protection — thanks to the latest environmental technology and minimising power consumption and maintenance.

• Ultimate flexibility with a large 1.7x optical zoom
• Reduced operating costs thanks to longer bulb service life and greater intervals between filter cleaning
• Innovative ECO features to reduce power consumption
• Extraordinarily versatile connectivity thanks to numerous analogue and digital inputs, as well as network capability
• Intuitive and simple operation thanks to user-oriented design, and intuitive lens protection

Technical data:
• Type: LCD
• Brightness [ANSI lumen]: 2700
• Contrast: 3000:1
• Resolution: 1024 x 768
• Bulb service life [hours]: 10,000
• Distance [m]: 0.7 - 14.7 m
• Weight [kg]: 2.99



Manufacturer : NEC
Factory number : 60003404
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • p-Si LCD
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2700 lm
  • Display
    • Resolution
    • 1024 x 768
    • Contrast ratio
    • 3000:1
    • Image format
    • 4:3
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.60 ... 13.80 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 193 W
    • Power input (Standby)
    • 0.4 W
  • Other
    • Noise
    • 26 dB
  • Measures
    • Width
    • 339 mm
    • Height
    • 99 mm
    • Depth
    • 257 mm
  • Weights
    • Weight
    • 2.99 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)