reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG PW800G :: Pebble Design LED MiniBeam Projector


LG PW800G

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 800 lm
  • Display
    • Resolution
    • 1280 x 800
    • Contrast ratio
    • 100000:1
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 65 W
  • Other
    • Noise
    • 34 / 26 dB
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.65 kg
  • WXGA(1280x800)
  • Contrast Ratio :100,000:1
  • 1W +1W Stereo
  • Lamp Life : 30,000 hours
  • 800 Lumens




VIEWING EXPERIENCE UP TO 250 CM SIZE
LG Minibeam, PW800G gives you an cinematic viewing experience with up an extra large 254 CM class size.The sheet size of theprojector,which is equl to four 127 CM TV’s, will make your home cinema experience so immersive you will feel like you brought the theater into your home.

BRING THE SMARTPHONE INTO THE BIG SCREEN
PW800G is capable to connect mobile device not just with wireless, but also with wire(HDMI/MHL/slimport or converter cable).



Manufacturer : LG
Factory number : PW800G.AEU
Package weight : 1.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 800 lm
  • Display
    • Resolution
    • 1280 x 800
    • Contrast ratio
    • 100000:1
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 65 W
  • Other
    • Noise
    • 34 / 26 dB
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.65 kg
Datasheet/manual