reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG PW800 :: Compact Pebble Design Smart Minibeam Projector

Item-No.: LG PW800
€589,00
Category of goods: 0
Bargain Item!
Limited amount available.

LG PW800

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Noise
    • 34 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 800 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 65 W
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.65 kg
  • Led Light Source
  • WXGA Resolution (1280 X 800)
  • HDMI®
  • DTV Tuner
  • WiDi
  • Miracast
  • 1W X 1W Stereo Speaker


Ready for the Big Time
Whether you’re showing off vacation photos, presenting your ideas or watching a movie, our Triple XD Engine enhances color, contrast and clarity, projecting up to an impressive 120 inches in Full HD 1080p.

Watch with- or without Wires
Screen-share using Wi-Fi with an Andriod or Windows smartphone or a tablet accessing content for projection.² Watch over-the-air digital TV. Plug in a USB drive and see various files.³ It’s up to you – and it’s all in one mighty, tiny package.



Manufacturer : LG
Factory number : PW800.AEU
Package weight : 1.908 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Noise
    • 34 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 800 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 65 W
  • Measures
    • Width
    • 140 mm
    • Height
    • 140 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.65 kg
Datasheet/manual