reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG PH300 :: Minibeam LED Projector


LG PH300

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Noise
    • 34 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 300 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 25 W
  • Measures
    • Width
    • 113 mm
    • Height
    • 84 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 0.45 kg
Battery Embedded LED Minibeam Projector

  • LED LIGHT SOURCE
  • EMBEDDED BATTERY (UP TO 2.5 HOURS)
  • HD RESOLUTION (1280 X 720)
  • 30,000 HR LAMP LIGHT
  • USB PLUG & PLAY
  • 300 ANSI LUMENS
  • HDMI®, MHL



Manufacturer : LG
Factory number : PH300
Package weight : 1.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP LED
    • Durability
    • LED: 30.000 h (ECO)
    • Noise
    • 34 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 300 lm
  • Implementation
    • Contrast ratio
    • 100000:1
    • Screen Size (Diagonal)
    • 0.50 … 2.54 m
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 25 W
  • Measures
    • Width
    • 113 mm
    • Height
    • 84 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 0.45 kg
Datasheet/manual