reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG PF1500G :: Portable LED Projector with Smart TV

Item-No.: LG PF1500G
€949,00
Category of goods: 0

LG PF1500G

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • LED
    • Durability
    • LED: 30.000 h (ECO)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 1400 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 150000:1
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.51 … 3.04 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 34 / 21 dB
  • Measures
    • Width
    • 132 mm
    • Height
    • 220 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 1.50 kg
  • Full HD (1920x1080)
  • 1,400 (ANSI) Lumens
  • LG Smart TV (Netflix, YouTube)
  • DLNA
  • Miracast
  • WiDi
  • Digital TV Tuner
  • HD Divx (thru USB)
  • 2 HDMI, 1 MHL Input



Manufacturer : LG
Factory number : PF1500G
Package weight : 2.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • LED
    • Durability
    • LED: 30.000 h (ECO)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 1400 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 150000:1
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.51 … 3.04 m
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 34 / 21 dB
  • Measures
    • Width
    • 132 mm
    • Height
    • 220 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 1.50 kg
Datasheet/manual