reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INFOCUS IN118HDX :: Projector/3200 ANSI/1920 x 1080

Item-No.: INFOCUS IN118HDX
€529,00
Category of goods: 0

INFOCUS IN118HDxc

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • Full-HD
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 32 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • Up to 7.60 m
    • Image format
    • 16:9 (4:3, 16:10)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 292 mm
    • Height
    • 121 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 2.45 kg

Affordable full-HD projector
The IN118HDxc can provide high levels of brightness, uses digital connections and produces beautiful HD images — all at an unbelievable price. It also has a long-life bulb to help save costs during long periods of use.

  • 1080p full HD (1920 x 1080)

  • Up to 10,000 hours with one bulb (depending on the operating mode)

  • 3200 ANSI lumens

  • HDMI and VGA connections

  • Contrast ratio: 15,000:1

  • 3D ready




Manufacturer : INFOCUS
Factory number : IN118HDXC
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • Full-HD
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 32 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • Up to 7.60 m
    • Image format
    • 16:9 (4:3, 16:10)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 292 mm
    • Height
    • 121 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 2.45 kg
Datasheet/manual