reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EH-TW6600 :: Projector/2500 ANSI/1920 x 1080

Item-No.: EPSON EH-TW6600

Category of goods: 0


EPSON EH-TW6600

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Noise
    • 36 / 23 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2500 lm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Contrast ratio
    • 70000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 366 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 157 mm
    • Depth
    • 304 mm
  • Weights
    • Weight
    • 6.7 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Home cinema projector — sharp and brilliant images
In addition to the 3LCD-technology, this full-HD projector boasts 2500-lumen brightness and an equally high output of white and colour light. This ensures vivid colours without a rainbow effect, while the contrast ratio of 70,000:1 guarantees black tones and detail-packed images in dark scenes.

Easy to position
Thanks to the large vertical and horizontal offset angle of the Lens Shift function, the EH-TW6600 also generates a distortion-free or stretch-free image in a perfect size, even if it is not positioned exactly central to the screen. In combination with 1.6x zoom and a compact design, it is child's play setting up the projector in any surroundings. You do not need to connect an external system thanks to the integrated, 20-W stereo loudspeakers. However, it is necessary to connect speakers, the outputs intended for this very purpose have everything in hand.

Advanced imaging technologies
The EH-TW6600 can convert 2D video to 3D, thus offering maximum versatility. In addition, it provides seven colour modes—two specifically for 3D—and active 3D shutter glasses (included) with wireless technology1. The automatic colour optimisation function detects the ambient light and can then automatically determine the best setting. In doing so, the improved Epson super resolution ensures that both 2D and 3D video look as sharp as possible.

Product features
• Full-HD home cinema with 1080p — plays 2D and 3D video
• Easy to set up — additional vertical and horizontal lens shift to position away from the centre
• High brightness, high contrast ratio — 3LCD and 2500 lumens for vivid colours and 70,000:1 for deep black tones
• Improved super resolution — brilliant and sharp images
• Bright 3D — 3D active-shutter glasses with wireless technology1 included, as well as 2D-to-3D conversion



Manufacturer : EPSON
Factory number : V11H651040
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Noise
    • 36 / 23 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2500 lm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Contrast ratio
    • 70000:1
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 366 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 157 mm
    • Depth
    • 304 mm
  • Weights
    • Weight
    • 6.7 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual