reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EH-TW570 :: Projector/3000 ANSI/1280 x 800/720 p

Item-No.: EPSON EH-TW570
€569,90
Category of goods: 0


EPSON EH-TW570

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.84 … 8.12 m
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 77 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HD-Ready projector — bright 2D and 3D projection
With 3000 lumens, the Epson EH-TW570 is the brightest Epson home cinema projector available. The EH-TW570 ensures excellent images in all lighting conditions. Its projections can be shown in 2D or 3D, and it is even possible to convert 2D video to 3D. Choose from four colour modes (living room, dynamic, cinema and game) and two colour modes for 3D with three brightness levels.

Increased contrast
Thanks to its improved contrast ratio of 15000:1, the EH-TW570 can deliver crisp, clear images. The 3LCD technology ensures an equal output of white and coloured light, and prevents a rainbow effect when vivid colour images are used.

Easy to use
Thanks to its vertical and horizontal keystone correction and 1.2x zoom, you can set up the projector wherever you want it. The integrated, 2-W speakers mean you do no need an additional, separate sound system. And what's more, the audio outputs on the EH-TW570 provide even greater versatility. A further plus point is the long lamp service life of 5000 hours in normal mode, and 6000 hours in economy mode.

Perfect for video games
Gaming on large screens has never been so responsive; a special gaming mode called "Turbo"1 reduces the delay times, so that you never miss a shot.

Improved sharing of content
With the Epson iProjection app2, it is super easy for touchscreen devices to share content. The QR code displayed by the projector makes it even easier to connect devices. Using the HDMI-MHL connection options, intelligent devices can be connected directly.

Product features
• HD-ready images — HD with a resolution of 720p
• 2D/3D conversion — 3D depth adjustment
• Reduced delay — "turbo mode" for games
• Integrated sound — integrated 2-W loudspeakers
• All very easy — lamp life of 5000 to 6000 hours



Manufacturer : EPSON
Factory number : V11H664040
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.84 … 8.12 m
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 77 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual