reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EH-TW5300 :: FullHD-Projektor / 2200 Ansi

Item-No.: EPSON EH-TW5300
€779,00
Category of goods: 0

EPSON EH-TW5300

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Design
    • Full-HD-3D
    • Durability
    • Bulb: 7500 h (ECO mode)
    • Noise
    • 37 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 35000:1
    • Screen Size (Diagonal)
    • 0.86 ... 8.43 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No S-Video
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 291 W
    • Power input (Standby)
    • 0.28 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 114 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.90 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
EFFORTLESSLY ENJOY THE BIG-SCREEN EXPERIENCE AT HOME

High-quality yet affordable full HD 3D and 2D home cinema projectors with 3LCD technology, a high contrast ratio and sharp images.

Bright, sharp Full HD 1080p images:
2,200lm White and Colour Light Output
Enjoy content in outstanding quality:
3LCD Full HD technology
Share memories and films from your smart device:
MHL connectivity
Entertainment on the big screen:
Up to 300 inch
Enjoy the latest 3D films:
USB rechargeable active shutter glasses for 3D viewing



Manufacturer : EPSON
Factory number : V11H707040
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Design
    • Full-HD-3D
    • Durability
    • Bulb: 7500 h (ECO mode)
    • Noise
    • 37 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 35000:1
    • Screen Size (Diagonal)
    • 0.86 ... 8.43 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No S-Video
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 291 W
    • Power input (Standby)
    • 0.28 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 114 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.90 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual