reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EH-TW5210 :: Full-HD projector/2200 ANSI


EPSON EH-TW5210

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Design
    • Full-HD-3D
    • Durability
    • Bulb: 7500 h (ECO mode)
    • Noise
    • 37 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 30000:1
    • Screen Size (Diagonal)
    • 0.86 ... 8.43 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 291 W
    • Power input (Standby)
    • 0.28 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 114 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.90 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Sharp, smooth images for the best looking films and TV
Using Epson's 3LCD technology for exacting brightness and colour, this Full HD projector features high White and Colour Light Output of 2200 lumens and a 30,000:1 dynamic contrast ratio. Together this technology ensures bright, vivid colours and deep blacks. Frame interpolation and Detail Enhancement provide sharper and smoother motion pictures and great detail, for greater clarity. The Epson EH-TW5210 can also convert standard videos from 2D to 3D.

Enjoy the big-screen experience with easy setup
Aimed at people who want a truly big-screen experience at home to watch films, TV and sports, this projector delivers stunning Full HD entertainment at up to 8.43 m (332 inches). Positioning your projector to get a perfectly-aligned image is easy thanks to keystone correction.

Built-in speaker
The Epson EH-TW5210 has an integrated 5 W speaker and can also be connected to an external system.

Product features
  • Affordable, high-performance home cinema
    Displays both 2D & 3D video

  • Smooth, fast-moving action
    Frame interpolation and Detail Enhancement

  • Bright images
    2200 lumens white and colour brightness

  • Deep blacks and more defined shadows
    30,000:1 contrast ratio




Manufacturer : EPSON
Factory number : V11H708040
Package weight : 4.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Design
    • Full-HD-3D
    • Durability
    • Bulb: 7500 h (ECO mode)
    • Noise
    • 37 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2200 lm
  • Implementation
    • Contrast ratio
    • 30000:1
    • Screen Size (Diagonal)
    • 0.86 ... 8.43 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 291 W
    • Power input (Standby)
    • 0.28 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 114 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.90 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual