reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EB-S31 :: Projector / 3200 ANSI / SVGA 800x600


EPSON EB-S31

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Noise
    • 37 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.76 … 8.89 m
    • Image format
    • 4:3
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 277 W
    • Power input (Standby)
    • 0.26 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 77 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
High-quality, bright images
Experience exceptional-quality images that are three times brighter than competitor products2 thanks to 3LCD technology and equally high White and Colour Light Output. View your content like never before and pick out even the finest detail with crisp, clear blacks creating clearly defined shadows, all thanks to a 15,000:1 contrast ratio.

The big picture
Able to take content from a range of sources and display it up to a massive 300 inches, the EB-S31 uses an HDMI inputs to allow users to broadcast high-quality digital video and audio content. You can even project photos and documents straight from a smartphone or tablet with Epson's iProjection app3.

Everything included for fuss-free installation
An included carry case makes for easy movement of the projector from room to room. Horizontal and vertical keystone correction mean the projector can be installed in a number of places without distorting the image.

Eco-friendly features
By varying the lamp power according to what content is being displayed, the EB-S31 can help save energy, while eco-mode helps reduce power consumption and extend lamp life.

Key Features
  • High-quality, bright images
    3LCD technology and equally high White and Colour Light Output

  • Contrast ratio of 15,000:1
    Deep, rich blacks and dense shadow areas

  • Enjoy the big screen experience
    Screen size of up to 300 inches

  • Versatile and flexible control
    Project from a range of sources with HDMI and mobile connectivity



Manufacturer : EPSON
Factory number : V11H719040
Package weight : 3.884 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Noise
    • 37 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 15000:1
    • Screen Size (Diagonal)
    • 0.76 … 8.89 m
    • Image format
    • 4:3
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 277 W
    • Power input (Standby)
    • 0.26 W
  • Measures
    • Width
    • 297 mm
    • Height
    • 77 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual