reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON EB-1761W :: Projector/2600 ANSI/1280 x 800



EPSON EB-1761W

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 4000 h (ECO mode)
    • Noise
    • 37 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2600 lm
  • Implementation
    • Contrast ratio
    • 2000:1
    • Screen Size (Diagonal)
    • 0.76 ... 7.62 m
    • Image format
    • 16:10
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No S-Video
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 278 W
    • Power input (Standby)
    • 0.40 W
  • Measures
    • Width
    • 292 mm
    • Height
    • 44 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 1.70 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Epson EB-1761W

Portable business projector
Ideal for holding on-site presentations

Quick assembly and disassembly — look no further than the Epson EB-1761W. Thanks to the quick start and the instant switch-off functions, warm-up and cool down times are now a thing of the past. Thanks to its light, sleek design, this projector can be easily taken with you in the practical case.

Fast set-up
Thanks to the rapid Wi-Fi*1 connection with its accurate response, you can quickly and easily present wirelessly from a notebook — ideal for time-critical presentations. You can also be flexible in positioning the projector regardless of its location.

Always a precisely aligned image
Regardless of the projector set-up angle, you will always achieve a precisely aligned image. The automatic vertical and manual horizontal keystone correction from Epson facilitates the alignment of the image during set-up.

Different image sources can be used, even without a computer
You can present images directly from your USB stick, meaning you need less equipment. With the new, improved slide show function, display PDF files, photos, JPEG files and motion JPEG files.

Present from your smartphone
The Epson EB-1761W is compatible with the Epson iProjection app.*1 As soon as you have downloaded the app onto your smartphone, you can display Word, Excel, PowerPoint, Keynote and PDF documents*2 wirelessly on the projector. Doing so allows you to optimise your presentations when on the go as well.

Outstanding quality
The projector is equipped with Epson 3LCD technology that delivers superb image quality. The equally high white and colour brightness of up to 2600 lumens ensures that you can show presentations even in daylight, without having to artificially darken the room. Using the HDMI input, it is possible to display high-resolution content in optimum quality.

Very bright image2600 lumens white and colour brightness
Ultra-mobileLightweight design
Precisely aligned imageKeystone correction
PC-independent/slideshowShow PDFs directly from USB stick
Mobile presentingCompatible with WIFI and Epson iProjection app



Manufacturer : EPSON
Factory number : V11H478040
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • 3LCD
    • Durability
    • Lamp: 4000 h (ECO mode)
    • Noise
    • 37 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 2600 lm
  • Implementation
    • Contrast ratio
    • 2000:1
    • Screen Size (Diagonal)
    • 0.76 ... 7.62 m
    • Image format
    • 16:10
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • No S-Video
    • Seriell Port
    • No
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 278 W
    • Power input (Standby)
    • 0.40 W
  • Measures
    • Width
    • 292 mm
    • Height
    • 44 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 1.70 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual