reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 0647C003 :: Projector/3000 ANSI/1280 x 800

Item-No.: CANON 0647C003
€1.100,00
Category of goods: 0
Bargain Item!
Limited amount available.

Canon LV-WX300USTi

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 2300:1
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The compact and portable ultra short-throw projector with WXGA resolution and interactive features
In compact and mobile housing, the ultra short-throw projector LV-WX300USTi offers native WXGA resolution along with interactive functions and is ideal for large and clear projections in small meeting rooms and classrooms.

Key features
  • compact, portable and interactive ultra short-throw projector weighing around just 5 kg

  • interactive functions for use with up to four infrared pens or interact with the image using fingertips via the touch module available as an optional extra

  • clear, bright projections with 100 inch screen size from a distance of just 44.5 cm

  • DLP panel with native WXGA resolution (1280 x 800 pixels) with 16:10 aspect ratio

  • bright, vivid images with 3000 lumens brightness and 2300:1 contrast

  • ±40 degrees vertical keystone correction

  • lamp life of up to 8000 hours and noise of only about 29 dBA in eco mode

  • 6-axis colour adjustment and advanced screen colour correction

  • two integrated 10-watt speakers

  • two HDMI interfaces and RJ-45 network interface


Included with delivery
Multimedia projector LV-WX300Usti, remote control, power cord, computer connection cables (VGA), quick start guide (printed), operating instructions (multilingual, on CD-ROM), warranty card (E), safety instructions for the HDMI connection, interactive applications (CD), interactive pen, USB cable



Manufacturer : CANON
Factory number : 0647C003AA
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 2300:1
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual