reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ MX525 :: DLP-Beamer / 3200 Ansi / XGA (1024 x 768)

Item-No.: BENQ MX525
€439,00
Category of goods: 0
Bargain Item!
Limited amount available.

BENQ MX525

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.91 … 7.62 m
    • Image format
    • 4:3
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 283 mm
    • Height
    • 95 mm
    • Depth
    • 222 mm
  • Weights
    • Weight
    • 1.90 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Best Choice at Class-leading Value for Small-Medium Space

Featuring a brightness of 3200 ANSI lumens and a high contrast ratio of 13000:1, the cost-effective and eco-friendly MX525 offers a stunning full-screen presentation with the finest details regardless of the ambient light level.



Manufacturer : BENQ
Factory number : 9H.JCG77.13E
Package weight : 2.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.91 … 7.62 m
    • Image format
    • 4:3
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 283 mm
    • Height
    • 95 mm
    • Depth
    • 222 mm
  • Weights
    • Weight
    • 1.90 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)