reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ MW529 :: DLP Projector / 3300 Ansi / WXGA (1280 x 800)

Item-No.: BENQ MW529
€479,00
Category of goods: 0


BENQ MW529

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3300 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 1.52 … 7.62 m
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 283 mm
    • Height
    • 95 mm
    • Depth
    • 222 mm
  • Weights
    • Weight
    • 1.90 kg
Best Choice at Class-leading Value for Small-Medium Space

Featuring a brightness of 3300 ANSI lumens and a high contrast ratio of 13000:1, the cost-effective and eco-friendly MW529 offers a stunning full-screen presentation with the finest details regardless of the ambient light level.

Key features
  • SmartEco Power Saving Technology Brings You Total Dynamic Lamp Power Control

  • Up to 10,000 Hours Long Lamp Life Contributes Lower the Replacement Costs

  • <0.5W Standby Mode Helps Extend the Projector Lamp Life and Lower Energy Costs

  • Blu-ray Full HD 3D Support Provides Optimal Visual Enjoyment



Manufacturer : BENQ
Factory number : 9H.JFD77.13E
Package weight : 2.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3300 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 1.52 … 7.62 m
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 270 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 283 mm
    • Height
    • 95 mm
    • Depth
    • 222 mm
  • Weights
    • Weight
    • 1.90 kg
Datasheet/manual