reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X1385WH :: Projector 3200 Ansi / WXGA (1280 x 800)

Item-No.: ACER X1385WH
€479,00
Category of goods: 0

ACER X1385WH

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.71 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 253 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.20 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Best-value projection

  • Crystal-clear imagery with WXGA resolution and 3200 ANSI brightness.

  • True-to-life color thanks to Acer ColorBoost3D and Acer ColorSafe II.

  • Wireless projection* capability frees your from cable.

  • Convenient settings improve usability and installation flexibility

  • 10,000 hours lamp life of ExtremeEco technology.



Manufacturer : ACER
Factory number : MR.JL511.001
Package weight : 3.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.71 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 253 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.20 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual