reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X133PWH :: DLP projector/3000 ANSI/1280 x 800

Item-No.: ACER X133PWH
€444,00
Category of goods: 0

ACER X133PWH

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1280 x 800
    • Contrast ratio
    • 13000:1
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.69 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 235 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 31 / 28 dB
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Presentations & movies in HD

Designed for business and home cinema, the Acer X133PWH video projector with new Acer ColorBoost II+ technology delivers high performance at a low price.
A luminosity of 3000 ANSI lumens with a high contrast ratio of 13,000:1 and a digital HDMI connection project a very sharp and bright image even in daylight.
The Acer X133PWH is DLP® 3D ready and thanks to HDMI 1.4a supports all popular 3D Blu-ray players.
The integrated Acer ColorBoost II+ technology and DLP™ BrilliantColor™ DarkChip™ 3 deliver the latest digital projection standard with optimised colour performance for rich, realistic and brilliant colours.

• Acer ColorBoost II+ technology
• DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
• Brilliant 6-segment colour wheel
• Native WXGA (1280 x 800) resolution
• Luminosity: 3000 ANSI lumens
• High 13,000:1 contrast
• Native 24P playback
• DLP® 3D with HDMI™ 1.4a
• 144 Hz triple flash technology
• Brilliant 6-segment colour wheel
• Service life of bulb: up to 10,000 hours



Manufacturer : ACER
Factory number : MR.JL011.001
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1280 x 800
    • Contrast ratio
    • 13000:1
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.69 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 235 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 31 / 28 dB
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual