reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X122 :: DLP projector/3000 ANSI/1024 x 768

Item-No.: ACER X122
€395,45
Category of goods: 0


ACER X122

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Durability
    • Bulb: 7,000 h (ECO mode)
    • Noise
    • 30 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.57 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 240 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 289 mm
    • Height
    • 92 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Compact entry-level projector for your office!

The Acer X122 3D Ready supports DLP 3D for the next generation of video projection and is tailored to the needs of SME and SOHO professionals as well as home users wanting affordable digital projections with high brightness and very sharp contrast.
A native XGA resolution (1024 x 768) with 3000 ANSI lumens and a contrast ratio of 13,000:1 enable you to project bright, sharp images even in daylight.
The integrated Acer ColorBoost II+ technology and DLP™ BrilliantColor™ DarkChip™ 3 deliver the latest digital projection standard with optimised colour performance for rich, realistic and brilliant colours.

• Acer ColorBoost II+ technology
• DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
• Brilliant 6-segment colour wheel
• Native XGA (1024 x 768) resolution
• Luminosity: 3000 ANSI lumens
• High 13,000:1 contrast
• Native 24P playback
• Brilliant 6-segment colour wheel
• Service life of bulb: up to 11,000 hours



Manufacturer : ACER
Factory number : MR.JKT11.001
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Durability
    • Bulb: 7,000 h (ECO mode)
    • Noise
    • 30 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.57 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 240 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 289 mm
    • Height
    • 92 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual