reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER S1383WHNE :: DLP projector/3200 ANSI/1280 x 800

Item-No.: ACER S1383WHNE
€599,95
Category of goods: 0

ACER S1383WHNE

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 31 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.91 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.80 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Interactive HD short throw projection

The Acer S1383WHne short throw video projector delivers a large projection at a minimal distance in meeting rooms and classrooms as well as at home for movies, games and television.
With the special short throw lens, the Acer S1383WHne projects an image with a diagonal of more than two metres from a distance of only one metre from the screen. The native WXGA (HD) resolution with
a luminosity of 3200 ANSI lumens and a high contrast ratio of 13,000:1 projects a very sharp and bright image even in daylight.
Using the optional Acer Interactive Smart Pen Kit 2, you can interact with the projected image – both by direct contact with the projection and from up to 10 metres away.

• Acer ColorBoost II+ technology
• DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
• Native WXGA (1280 x 800) resolution
• >2 metre diagonal at only 1 metre distance
• Luminosity: 3200 ANSI lumens
• HDMI™/MHL connection
• Optional wireless data transmission
• High 13,000:1 contrast
• Optional interactive
• Service life of bulb: up to 8,000 hours



Manufacturer : ACER
Factory number : MR.JK211.001
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 31 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 13000:1
    • Screen Size (Diagonal)
    • 0.91 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.80 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual