reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P6600 :: DLP projector/5000 ANSI/1920 x 1200 direct service hotline: 0410

Item-No.: ACER P6600
€1.629,00
Category of goods: 0

ACER P6600

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.67" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 35 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.53 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A projector for true professionals!

  • Acer ColorBoost 3D technology

  • DLP® 3D BrilliantColor™ 0.67" DarkChip™ 3

  • Resolution: Native WUXGA (1920 x 1200)

  • Luminosity: 5000 ANSI lumens

  • High contrast: 20,000:1

  • Vertical lens shift

  • HDBaseT support

  • Wireless projection with the optional Acer wireless dongle


The Acer P6600, with 5000 ANSI lumens, has been specially designed for use in lecture halls, large conferences and class rooms and provides very bright, high-contrast projections without the need to dim the lights.
With its native WUXGA resolution, the Acer P6600 is ideal for presentations and similar events. Thanks to HDBaseT, it can also transmit uncompressed ultra-HD video and audio signals as well as USB 2.0, control signals and much more.
The integrated lens shift and the large zoom of 1:1.6 open up new possibilities.
A wide range of wireless data transfer options are available, such as the optional Acer WirelessCAST connection or the Acer Wireless HD kit, providing you with excellent flexibility.



Manufacturer : ACER
Factory number : MR.JMH11.001
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.67" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 35 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.53 … 7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual