reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P6200 :: Large Venue projector

Item-No.: ACER P6200
€999,00
Category of goods: 0
Bargain Item!
Limited amount available.


ACER P6200

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.42 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 383 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • XGA (1024 x 768)
  • 20,000:1
  • 4:3 (Native), 16:9 (Compatible)
  • 1.86 ~ 2.95
  • 3000 Hour (Normal Mode); 4000 Hour (Economy Mode)
  • 5000 lm



Manufacturer : ACER
Factory number : MR.JMF11.001
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 33 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.42 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 383 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual