reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P5227 :: Projector / 4000 ANSI / 1024 x 768

Item-No.: ACER P5227
€609,95
Category of goods: 0

ACER P5227

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 4000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4000 lm
  • Display
    • Resolution
    • 1024 x 768
    • Contrast ratio
    • 20000:1
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.63 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 385 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 32 / 27 dB
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

    Innovative design for your business

  • Acer ColorBoost 3D technology

  • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3

  • Brilliant six-segment colour wheel

  • Native XGA (1024 x 768) resolution

  • Luminosity: 4,000 ANSI lumens

  • sharp 20,000:1 contrast

  • Acer hidden port design (HDMI/MHL)

  • DLP® 3D with HDMI™ 1.4a

  • HDMI connection with HDCP support

  • Service life of bulb: up to 6,000 hours


Thanks to bright 4000 ANSI lumens and a high contrast ratio of 20,000:1, the Acer P5227 with the new Acer Collet 3D technology projects a razor sharp and bright image even in daylight.
The Acer P5227 features the innovative Acer hidden port design. Using the internal HDMI/MHL port with additional power supply via micro USB, you can easily connect to the optional Acer MWiHD1 WirelessHD Kit or the Acer MWA3 WirelessCAST and wirelessly stream the signal from your TV receiver, games console, notebook, tablet or smartphone via the projector.
It's not only the image that's thrilling — the Acer P5227 also has 2 x 10-W integrated speakers.



Manufacturer : ACER
Factory number : MR.JLS11.001
Package weight : 3.813 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 4000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4000 lm
  • Display
    • Resolution
    • 1024 x 768
    • Contrast ratio
    • 20000:1
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.63 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 385 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 32 / 27 dB
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual