reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P1525 :: DLP projector/4000 ANSI/1920 x 1080 direct service hotline: 0410

Item-No.: ACER P1525
€819,00
Category of goods: 0


ACER P1525

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 32 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.75 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 370 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Your high-quality business companion

  • Acer ColorBoost 3D technology

  • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3

  • Brilliant six-segment colour wheel

  • Resolution: native Full HD (1920 x 1080)

  • Luminosity: 4000 ANSI lumens

  • High contrast: 20,000:1

  • Acer hidden port design (HDMI/MHL)

  • Optional wireless data transfer

  • HDMI connection with HDCP support


  • The Acer P1525 full-HD projector is the perfect choice for business users and home cinema fans alike. Boasting a 1080p, 16:9 native resolution and a high contrast of 20,000:1, with this easy-to-use projector you can look forward to every meeting, confident in the knowledge that you will impress your audience, or you can enjoy a brilliant Full-HD experience in your living room.

    With 4000 ANSI lumens, the Acer P1525 delivers a bright, clear and razor-sharp 2D or 3D picture — even in daylight.

    3D playback in the 144 Hz Triple Flash mode guarantees that you'll enjoy an exciting, flicker-free 3D experience.

    Finally, with the help of the optional Acer WirelessCAST, you can even wirelessly transmit HD content from a smartphone, tablet or notebook to the projector.
    The streaming of TV receivers, game consoles or Blu-ray players is also very easy with the optional Acer WirelessHD kit.

    Thanks to the Acer hidden port, you can connect and hide all adapters elegantly inside the projector.



Manufacturer : ACER
Factory number : MR.JMP11.001
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 32 / 27 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.75 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 370 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual