reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P1385WB TCO :: DLP projector/3200 ANSI/1280 x 800

Item-No.: ACER P1385WB TCO
€520,00
Category of goods: 0
Bargain Item!
Limited amount available.


ACER P1385WB TCO

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.71 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 256 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Your reliable business companion

Designed for business and home cinema, the Acer P1385WB TCO video projector with new Acer ColorBoost 3D technology delivers high performance at a low price.
Luminosity of 3200 ANSI lumens, a native WXGA(HD) resolution with a high contrast ratio of 20,000:1 project an extremely sharp and bright image even in daylight.
The Acer P1385WB features the innovative Acer hidden port design. Using the internal HDMI/MHL port with additional power supply via micro USB, you can easily connect to the optional Acer MWiHD1 WirelessHD Kit or the Acer MWA3 WirelessCAST and wirelessly stream the signal from your TV receiver, games console, notebook, tablet or smartphone via the projector.
The TCO-certification of the Acer P1385WB TCO also exhibits the special ergonomic properties from a neutral location, as well as optimum suitability for use in the business environment.

  • Acer ColorBoost 3D technology

  • DLP® BrilliantColor™ 0.65" DarkChip™ 3

  • Native WXGA (1280 x 800) resolution

  • Luminosity: 3200 ANSI lumens

  • High contrast: 20,000:1

  • HDMI/MHL connection with HDCP support

  • Acer hidden port design (HDMI/MHL)

  • Optional WIFI capacity

  • Automatic keystone correction

  • Automatic rotation of image on ceiling mount

  • 2 GB internal memory

  • Bulb service life: up to 10,000 hours




Manufacturer : ACER
Factory number : MR.JLQ11.001
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 10,000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.71 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 256 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual