reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P1287 :: DLP projector/4200 ANSI/1024 x 768

Item-No.: ACER P1287
€569,00
Category of goods: 0


ACER P1287

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 34 / 29 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4200 lm
  • Implementation
    • Contrast ratio
    • 17000:1
    • Screen Size (Diagonal)
    • 0.65 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 260 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A classic in any meeting room

  • Acer ColorBoost 3D technology

  • DLP® BrilliantColor™ 0.55" DarkChip™ 3

  • Native XGA (1024 x 768) resolution

  • Luminosity: 4,200 ANSI lumens

  • High 17,000:1 contrast

  • HDMI™/MHL connection

  • Optional wireless data transmission

  • 144 Hz triple flash 3D playback

  • Service life of bulb: up to 5,000 hours


Designed for home cinema and business use, the Acer P1287 video projector with new Acer ColorBoost 3D technology delivers maximum enjoyment at a low price.
Luminosity of 4,200 ANSI lumens, a native XGA resolution with a high contrast ratio of 17,000:1 project an extremely sharp and bright image even in daylight.
The Acer P1287 is DLP® 3D ready and thanks to HDMI 1.4a supports all popular 3D Blu-ray players.

Designed for business and home cinema, the Acer P1387W video projector with new Acer ColorBoost 3D technology delivers high performance at a low price.
A luminosity of 4,500 ANSI lumens, native WXGA(HD) resolution, a high contrast ratio of 17,000:1 and a digital HDMI connection project a very sharp and bright image even in daylight.
Numerous features such as automatic Keystone Correction, automatic rotation of the image with ceiling mounting and HDMI 3D ensure convenient setup and maximum viewing pleasure — including in 3D!



Manufacturer : ACER
Factory number : MR.JL411.001
Package weight : 3.993 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 34 / 29 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 4200 lm
  • Implementation
    • Contrast ratio
    • 17000:1
    • Screen Size (Diagonal)
    • 0.65 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 260 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual