reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P1285B TCO :: DLP Projector / 3200 ANSI / 1024 x 768

Item-No.: ACER P1285B TCO
€479,00
Category of goods: 0
Bargain Item!
Limited amount available.

ACER P1285B TCO

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.61 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 256 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Powerful, flexible and portable

Specifications

  • Acer ColorBoost 3D technology

  • DLP® BrilliantColor ™ 3D 0.55 "Dark Chip 3 ™

  • Native XGA resolution (1,024 x 768)

  • Very luminous 3,200 ANSI lumens

  • Sharp 20,000: 1 contrast

  • Native 24p Playback

  • Crestron network (LAN & WLAN projection)

  • 2 GB internal memory

  • Media Player and USB Plug & Play

  • Optional streaming of all source devices



Manufacturer : ACER
Factory number : MR.JM011.001
Package weight : 3.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.55" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 30 / 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.61 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • External I/O Ports
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 256 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 308 mm
    • Height
    • 86 mm
    • Depth
    • 211 mm
  • Weights
    • Weight
    • 2.30 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual