reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER H7550BD :: DLP projector/3000 ANSI/1920 x 1080

Item-No.: ACER H7550BD
€764,00
Category of goods: 0


ACER H7550BD

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 16000:1
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.76 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 399 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 33 / 30 dB
  • Measures
    • Width
    • 357 mm
    • Height
    • 98 mm
    • Depth
    • 241 mm
  • Weights
    • Weight
    • 3.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Experience innovation!


  • Acer ColorBoost 3D technology

  • DLP® BrilliantColor™ 0.65" DarkChip™ 3

  • Resolution Native 1080p (1,920 x 1,080)

  • Luminosity: 3,000 ANSI lumens

  • High 16,000:1 contrast

  • Acer hidden port design (HDMI/MHL)

  • 2x 10-W speakers with DTS Sound

  • Bluetooth Audio support

  • nVIDIA 3DTV Play support

  • Service life of bulb: up to 8,000 hours


The Acer H7550BD Full-HD is new, innovative and unique!
Its native full HD resolution, 3000 ANSI lumens brightness and contrast of 16,000:1 make it the perfect device for gamers, football fans and cinema lovers!
What makes the Acer H7550BD so special?
The Acer H7550BD is the first projector with the innovative Acer hidden
port design. Using the internal HDMI/MHL port with additional power supply via micro USB, you can easily connect to the optional Acer MWiHD1 WirelessHD Kit or the Acer MWA3 WirelessCAST and wirelessly stream the signal from your TV receiver, games console, notebook, tablet or smartphone via the projector.
It's not only the image that's thrilling — the Acer H7550BD has 2 x 10-W integrated speakers with DTS sound support.
If that’s not enough, then the Acer H7550BD has the innovative option of a Bluetooth connection for playing sound via optional Bluetooth speakers or headphones, for example.



Manufacturer : ACER
Factory number : MR.JL711.001
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 16000:1
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 0.76 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 399 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 33 / 30 dB
  • Measures
    • Width
    • 357 mm
    • Height
    • 98 mm
    • Depth
    • 241 mm
  • Weights
    • Weight
    • 3.40 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual