reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER H6510BD :: DLP projector/3000 ANSI/1920 x 1080

Item-No.: ACER H6510BD
€649,00
Category of goods: 0

ACER H6510BD

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • Full-HD-3D
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 10000:1
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.15 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 32 / 26 dB
  • Measures
    • Width
    • 264 mm
    • Height
    • 78 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 2.20 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Enjoy movies in a giant format with a screen size of up to 762 cm and in over a billion colours. Action scenes are also breathtaking with an authentic film frequency of 24p and AcuMotion blur control. The HD or Full HD resolution and a high contrast ratio of up to 100,000:1 ensure crisp and clear images.

Easier
Position the image exactly as desired using the lens shift function and move the projection lens without moving the projector itself. If you select an image source such as a Blu-ray player, this is immediately detected by smart detection so you don't need to spend time searching.

More realistic
Enjoy movies and video games in 3D. Thanks to the latest HDMI standards and HDMI 3D, you can play back 3D signals directly from the source device via the projector. The integrated 2D to 3D conversion makes it easy to play even normal 2D TV programmes in stunning 3D. The high frame rate achieved by the original 24p playback also delivers a cinema-like film experience.

More environmentally friendly
Enjoy your favourite movies again and again, or play games all night. The very high lamp life of up to 5,000 hours in economy mode offers you long-lasting fun with your Acer projector. If you need to take a break, then don’t worry — the Acer EcoProjection technology reduces power consumption in standby mode by up to 90%. This prevents unnecessary energy consumption and saves money too.



Manufacturer : ACER
Factory number : MR.JFZ11.001
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • Full-HD-3D
    • Durability
    • Lamp: 5000 h (ECO mode)
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Display
    • Resolution
    • 1920 x 1080
    • Contrast ratio
    • 10000:1
    • Image format
    • 16:9 (4:3)
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes S-Video
    • Seriell Port
    • Yes
    • USB
    • Yes
  • Implementation
    • Screen Size (Diagonal)
    • 1.15 … 7.62 m
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 290 W
    • Power input (Standby)
    • 0.5 W
  • Other
    • Noise
    • 32 / 26 dB
  • Measures
    • Width
    • 264 mm
    • Height
    • 78 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 2.20 kg
  • Power supply
    • Mains voltage input
    • C14 - cold device socket (m) V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual