reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER SPK :: Acer digital pen

Item-No.: ACER SPK
€131,95
Category of goods: 0


ACER SPK

  • Product Description
  • Technical information
  • General
    • Type
    • Digital pen
    • Technology
    • For projectors
    • Colour
    • White
  • Packaging
    • Packaging
    • Retail

Acer interactive SmartPen kit

Allows quick and easy interaction with the projected image! During a presentation, slides can easily be expanded or amended.

• Distance in operation: 0 - 9 m
• Accuracy: +/- 3 mm
• Latency (time between pointing and projection): 60 milliseconds
• Required brightness of the projector: 3000 - 4000 ANSI lumens
• Operating time: 24 hours non-stop
• Weight: 65 g

Including radio module, 5-m mini USB cable (PC to projector), 2-m mini USB cable (for charging the pen), 4x replaceable pen tips



Manufacturer : ACER
Factory number : MC.JG111.006
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital pen
    • Technology
    • For projectors
    • Colour
    • White
  • Packaging
    • Packaging
    • Retail
Datasheet/manual