reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER MWIHD1 :: Wireless HD kit



Acer MWiHD1 WirelessHD Set

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless HD Kit
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail

Acer wireless HD Kit

The Acer wireless HD kit works as a simple plug-and-play solution.
Simply connect the transmitter and the receiver with the corresponding devices and you're up and running!
Enjoy content straight away from all source devices in up to full HD quality. It's simple and involves no annoying waiting times due to installation or configuration of the necessary programs.
And routing an HDMI cable is a thing of the past!

  • 60 GHz frequency band = interference-free transmission

  • Wireless transmission of data from all devices to your projector

  • Full HD transmission without compression

  • Smooth 3D streaming




Manufacturer : ACER
Factory number : MC.JKY11.009
Package weight : 0.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless HD Kit
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail
Datasheet/manual