reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 232 R :: UM232R Hi-Speed FT232RL development tool


UM 232 R

  • Product Description
  • Technical information
  • General
    • Model
    • UM232R Hi-Speed FT232RL development tool
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The UM232R is a development module based on FTDI's FT232RL. The module makes it possible to start new developments or it can be integrated into existing systems as a USB interface.

Some typical areas of application / possible uses:

• USB to RS232 / RS422 / RS485 converter
• USB A/V data transfer
• PDA - USB data transfer
• USB smart card readers
And many more



Manufacturer : FTDI
Factory number : UM232R
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • UM232R Hi-Speed FT232RL development tool
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual