reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 232 HBNC :: UM232HBNC Hi-Speed FT232H development tool


UM 232 HBNC

  • Product Description
  • Technical information
  • General
    • Type
    • FT232H high-speed serial/parallel converter
    • Model
    • UM232HBNC Hi-Speed FT232H development tool
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The UM232H-B module is a high-speed USB to UART, 245 FIFO, FT1248, I²C, SPI and GPIO interface.
This development module is the platform for the FT232H high-speed serial/parallel converter.

This version has no header.



Manufacturer : FTDI
Factory number : UM232H-B-NC
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • FT232H high-speed serial/parallel converter
    • Model
    • UM232HBNC Hi-Speed FT232H development tool
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual