reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 232 H :: UM232H Hi-Speed FT232H development tool

Item-No.: UM 232 H
€29,60
Category of goods: 1


UM 232 H

  • Product Description
  • Technical information
  • General
    • Modelname
    • UM232H Hi-Speed FT232H development tool
    • Design
    • For advanced knowledge
    • Assembly
    • Standard 28-pin DIP socket
  • Interfaces
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The UM232H is the USB-to-serial/FIFO eval board and enables fast prototyping and testing of the FT232H high-speed single chips (480 Mbps) from FTDI.
It can be connected via a standard 28-pin DIP socket and enables fast integration of USB functionality in the target design.
Thanks to the integrated MPSSE, in addition to asynchronous serial interface (UART), interfaces such as SPI, I²C, JTAG and FPGA programming interfaces are also supported.



Manufacturer : FTDI
Factory number : UM232H
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • UM232H Hi-Speed FT232H development tool
    • Design
    • For advanced knowledge
    • Assembly
    • Standard 28-pin DIP socket
  • Interfaces
    • USB
    • Yes
    • SPI
    • Yes SPI
    • I²C
    • Yes
    • UART
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual