reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI CC H52C1 :: Control Card C2000 - TMDXCNCDH52C1

SAVE13%
Item-No.: TI CC H52C1
€149,00
€129,90



Bargain Item!
Limited amount available.

TI CC H52C1

  • Product Description
  • Technical information
  • General
    • Model
    • C2000 control card
    • Design
    • For advanced knowledge
The C2000 controlCARDs from Texas Instruments are ideal products for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution. All of the C2000 controlCARDs use the same 100-pin connector footprint to provide the analog and digital I/Os on-board controller and are completely interchangeable. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional.

All software, documentation, and hardware documents can be accessed by installing controlSUITE

• Isolated USB JTAG Interface (XDS100v2)
• Micro-USB, Ethernet, and MicroSD communication interfaces
• Standard 100-pin DIMM Interface
• Analog I/O, digital I/O and JTAG signals at DIMM interface
• Single 5V power rail for full operation



Manufacturer : TEXAS INSTRUMENTS
Factory number : TMDXCNCDH52C1
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Model
    • C2000 control card
    • Design
    • For advanced knowledge
Datasheet/manual