reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI AM 335X :: AM335x starter kit

SAVE12%
Item-No.: TI AM 335X
€238,95
€209,90
Category of goods: 0
Bargain Item!
Limited amount available.


TI AM 335X

  • Product Description
  • Technical information
  • General
    • Modelname
    • AM335X starter kit
    • Design
    • For expert knowledge
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The AM335X starter kit offers a stable and cost-effective platform for rapid entry into the Sitara ARM Cortex-A8 AM335X processors.

• Development kit for intelligent devices as well as industrial and networking applications
• Communication options via Dual Gigabit Ethernet, WiFi and Bluetooth

Hardware:
• AM3358 processor, 720 MHz
• 256 MB DDR3
• 4.3" LCD touch screen

Communication:
• Dual Gigabit Ethernet ports with integrated switch
• WiFi WL1271 with WiFi Direct Support
• Bluetooth

Periphery:
• USB
• USB-UART
• USB-XDS100 emulator
• Android navigation buttons
• User-configured LEDs
• Audio out

Software:
• Linux EZSDK
• Android



Manufacturer : TEXAS INSTRUMENTS
Factory number : TMDSSK3358
Package weight : 0.522 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • AM335X starter kit
    • Design
    • For expert knowledge
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual