reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TF SKIT HH1 :: Hardware hacking starter kit

Item-No.: TF SKIT HH1
€93,60
Category of goods: 0
Bargain Item!
Limited amount available.


TF SKIT HH1

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

The hardware hacking starter kit allows you to hack your electrical devices and therefore connect them to your Tinkerforge modules. Each (embedded) PC and each smartphone/tablet can be used to interact with the hacked devices. Interaction is possible via USB as well as via WIFI with the help of the WIFI extension. An Ethernet interface can also be added with the Ethernet extension.
Two wireless sockets are included in this kit so that you can start with the hacking straight away. A step-by-step guide explains how this can be hacked (soldering irons, solder and screwdriver required).
There are two groups of applications for this kit: control and readout. An industrial quad relay bricklet is supplied for control applications. This consists of four switchable solid-state relays. An industrial digital in 4 bricklet is supplied for readout applications. This can read out four digital signals with voltages of up to 36 V electrically isolated.

Documented example applications include:

• Forward smoke detection alarm to PC.
• Control sockets remotely via PC or smartphone/tablet (Android, Windows Phone and iOS).
• Open and close garage doors via a smartphone/tablet (Android, Windows Phone and iOS).
• Forward doorbell to PC.

A number of other applications are possible. Anything that is controlled via a remote control or emits digital signals can easily be hacked with this kit. The examples documented online should be sufficient to hack every electrical device in this category even without prior knowledge.

Programming can be performed with all available bindings (C/C++, C#, Delphi, Java, PHP, Python, Ruby, Shell, Visual Basic .NET). Example implementations for all programming languages and demo applications facilitate entry into programming with Tinkerforge.

Tools required:

• Soldering iron
• Soldering tin
• Screwdriver

Included with delivery:

• Master brick
• Mounting plate 22 x 10 cm
• USB cable 180 cm
• Mounting kit 9 mm
• 2x wireless sockets
• 2x mounting kits12 mm
• 2x bricklet cable 6 cm
• Industrial quad relay bricklet
• Wireless sockets remote control
• Wire set

Use the detailed documentation from the following link in all cases: Documentation



Manufacturer : TINKERFORGE
Factory number : STARTERKIT HARDWARE HACKING
Package weight : 0.811 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual