reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 500 ADD 2 :: ATDVK90CAN1 — AT STK500 — add-on board

SAVE35%
Item-No.: STK 500 ADD 2
€182,50
€118,90
Category of goods: 0

STK 500 ADD 2

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation kit, extension
    • Model
    • Atmel 90CAN1
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP
  • Interfaces
    • Interfaces
    • CAN
    • SPI
    • Yes SPI
    • UART
    • 2x
  • Implementation
    • Transmission
    • Cable, printed circuit board
    • Pieces
    • 4
  • Measures
    • Length
    • 119 mm
    • Width
    • 56 mm
    • Height
    • 27 mm

As a separate Eval board or for expansion of the STK500. This board is designed so that it provides designers with a quick and uncomplicated start in development and prototyping.

The Eval board offers the following features:

• AT90CAN128 TQFP device (3- or 5-V)
• AVR Studio software interface
• STK500 compatible
• Power supply identified by "VCC-ON" LED:
- Regulated 3 or 5 V, from an external power supply, from an external battery or from the STK500
• ISP connector for on-chip ISP
• JTAG port:
- for on-chip ISP
- for on-chip debugging with JTAG ICE
• Serial interfaces:
- 2 RS-232C ports with the available RTS / CTS handshake lines
- 1 SPI port
- 1 TWI connection
- 1 CAN with RxCAN and TxCAN LEDs port
- 1 LIN-Port with RxLIN and TxLIN LEDs
• On-board information:
- 5-key keyboard
- 8 LEDs
- voltage to read (0–12 V)
- brightness sensor
- temperature sensor
- speaker for sound production
• On-board RESET button
• On-board INT0 (or INT2) button
• System clock:
- external clock
- 8-MHz quartz
- 32-kHz crystal
• RTC implementations:
- external clock
- 32-kHz crystal
• Analogue I/O ports
• Many access points for the test



Manufacturer : ATMEL
Factory number : ATDVK90CAN1
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation kit, extension
    • Model
    • Atmel 90CAN1
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP
  • Interfaces
    • Interfaces
    • CAN
    • SPI
    • Yes SPI
    • UART
    • 2x
  • Implementation
    • Transmission
    • Cable, printed circuit board
    • Pieces
    • 4
  • Measures
    • Length
    • 119 mm
    • Width
    • 56 mm
    • Height
    • 27 mm
Datasheet/manual