reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GALEP IV :: Multi programmer

SAVE12%
Item-No.: GALEP IV
€340,95
€299,90
Category of goods: 0
Bargain Item!
Limited amount available.

GALEP IV

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • Conitec 190633
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
    • Socket
    • Up to DIL-40
  • Interfaces
    • Interfaces
    • 25-pin parallel interface
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Measures
    • Length
    • 115 mm
    • Width
    • 80 mm
    • Height
    • 33 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

GALEP IV is a portable, battery-powered multi programmer and is simply connected to the printer port of a PC.
It programs the following chips/modules without any additional adapters or auxiliary electrical circuit:
8-Bit Eproms up to 32-pin, 16-bit Eproms up to 40-pins, Flash Eproms, Eeproms, GALs, microcontrollers 87x51/52 89x51/52 and PICs.
Dimensions: 80x115x33 mm
Operating system requirements: Win95/98/ME/NT4/2K/XP
Included with delivery:
Galep with power adapter/charger, PC connection cable, software for Windows 9x/ME/XP/NT/ 2000/XP
as well as guide in English.



Manufacturer : CONITEC
Factory number : GALEP IV
Package weight : 1.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • Conitec 190633
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
    • Socket
    • Up to DIL-40
  • Interfaces
    • Interfaces
    • 25-pin parallel interface
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Measures
    • Length
    • 115 mm
    • Width
    • 80 mm
    • Height
    • 33 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin