reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GALEP 5D-120 :: High-end programmer USB/LAN, 120-pin



GALEP-5D-120

  • Product Description
  • Technical information
  • General
    • Type
    • programming tool
    • Modelname
    • GALEP-5D
    • Design
    • For expert knowledge
    • Assembly
    • With 120 pins
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Galep 5D-60 - version with 120 pins

Galep-5D is a high-end programmer for production and development. Its unique modular design with up to 240 pin drivers, USB and network connection and its stand-alone ability make Galep-5D a universal solution for all programming tasks in laboratory and production.
Galep-5D is a universal programmer suitable for programmable components of the following types: EPROM, EEPROM, FLASH, serial EEPROM, NV-RAM, LPC, FPGA, PLD, EPLD, GAL, PALCE, PIC, microcontroller (MCU) up to 240 pins. More than 62,000 components are currently supported. In addition, GALEP's JTAG-player supports the SVF/JAM data format for all existing or future components with a JTAG-port.
The flat GALEP-5D casings are machined from a single aluminium block, sand-blasted and anodized. They not only give the device the typical high-tech character, but also make it particularly light and extremely durable. The programmer is wallet sized and weighs only 750 g.

• High-speed programming
The Galep-5D programmer series is uncompromisingly built for speed. An internal 200 MIPS ARM-9 processor under Linux provides programming and communication which controls the 240 pin drivers via four FPGAs. The FPGAs (programmable logic) contain clock, cache and state-machines for hardware acceleration of the programming algorithms. In this way, time-critical components can also be programmed in a speed which could not be achieved by software alone.
The Galep-5D hardware acceleration makes it the fastest programmer today. A Fujitsu MB91F467 microcontroller (8 Mbit) for example only needs 19 seconds for a programming/verify cycle. A 256 MBit NOR Flash can be programmed and verified in 170 seconds. The internal 64 MB RAM stores data even for larger components in the device; the data only needs to be transferred once during multiprogramming.

• Universal pin driver
A specially developed pin driver chip guarantees optimum signal quality for each output pin and allows the small size and low power consumption of the GALEP devices. The following signals are available independently on each of the up to 240 pins:
• Logic output: high level 1.2 V .. 5.0 V
• Logic input: operating threshold 0.5 V .. 5.0 V
• Three independent programming voltages of 1.3 V .. 25 V
• Three switchable resistors for pull up and pull down
• Adjustable clock speed
• Ground
The switching regulator for the programming voltages are set using the digital analogue converter in 100mV increments. Further A/D converters control the logic output level and the switching threshold of the input signals. All voltages are monitored by a coprocessor independent of the main processor. A universal pin driver concept with as many pins as possible reduces the number of adapters and/or modules, allowing for minimal total costs of the programming system.

• Stand-alone and network mode
Galep-5D can be connected to the network at any point and controlled from any PC.
With the stand-alone functionality Galep-5D can be used in the production process without a PC. The programming data can either be on a SD-memory card or on a server in the local network. For programming only the chip needs to be inserted and the start button pressed. Any number of GALEP 5D units can be operated simultaneously from a single workstation (Cluster or gang programming).

• In system programming
The signals for the In-System Programming (ISP) can be sourced via an ISP adapter (available separately) or directly from DI 48 module. The help system provides information on the target system wiring for all supported components.

• Software
The software runs under Windows 95, 98, ME, NT4, 2000, XP, Vista, Windows 7 and Linux. In addition to basic functions, such as reading, programming, compare, delete, split and shuffle, special functions of the selected component can be set conveniently. The editor supports the binary, Intel-Hex -, Motorola-S or JEDEC format. There are statistical functions and serial number programming for series production.
JTAG support enables deletion, programming and verification of modules with a JTAG interface. SVF script files in the XSVF(Xilinx) format and JAM byte code player (ALTERA) files are supported.
In batch mode GALEP can be operated from the command line or implemented in your own production software. The programmer can be fully controlled with a powerful set of batch commands.
The software is constantly evolving in order to support new components (component list).

• JTAG debugger
With GALEP 5D all microcontrollers can be debugged with the JTAG interface, which are supported by the OpenOCD (On Chip Debugger) software - ARM7, ARM9TDMI, XScale, and Cortex-M3 processors. The chip to debug is either put into GALEP's programming socket or connected with GALEP through an ISP adapter (please find details in the OpenOCD documentation). In addition, test algorithms for in-circuit testing of complete circuits (Boundary Scan) can easily be defined for the small-scale series production. In this way, GALEP becomes a complete development, test and production system.

• Safety
Before any action the current consumption and the correct position of the component is automatically checked; destruction of component or devices by incorrect operation is largely excluded.

Technical specifications:
• Version with 120 pins
• Mini USB 2.0 and Ethernet 10/100 connection
• Power supply via power supply unit
• Socket module system with up to 240 universal pin drivers
• Slot for SD memory card for stand-alone operation
• Low-voltage component up to 1.3V
• Speed up to 1.3 Mbps for parallel, 0.4 Mbps for serial components
• 128 MB internal data memory
• Format: 118 x 172 x 22 mm (+7 mm socket)
• Weight: approx. 750 g, machined aluminium housing

Supplied with:
• Galep-5D
• DIL-48 Module
• Mini-USB connection cable
• Ethernet connection cable
• plug-in power supply
• CD with manual and software




Manufacturer : CONITEC
Factory number : 190637-12
Package weight : 1.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • programming tool
    • Modelname
    • GALEP-5D
    • Design
    • For expert knowledge
    • Assembly
    • With 120 pins
  • Interfaces
    • USB
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin