reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPROM ERASE :: EPROM Erasing Device

Item-No.: EPROM ERASE
€50,50
Category of goods: 0


EPROM ERASE

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • PROMA
    • Design
    • For basic knowledge
    • Assembly
    • Unibase
    • Socket
    • -
  • Measures
    • Length
    • 150 mm
    • Width
    • 75 mm
    • Height
    • 42 mm

EPROM erasing device for intensive and equal
deletion of up to five EPROMs.
Deletion time: approx. 15 min.

Order the corresponding power supply unit under accessories (not included)



Manufacturer : H-TRONIC
Factory number : 198226.1
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • PROMA
    • Design
    • For basic knowledge
    • Assembly
    • Unibase
    • Socket
    • -
  • Measures
    • Length
    • 150 mm
    • Width
    • 75 mm
    • Height
    • 42 mm
Datasheet/manual